



AC-161413Y-14 | |
---|---|
DigiKey Part Number | 4771-AC-161413Y-14-ND |
Manufacturer | |
Manufacturer Product Number | AC-161413Y-14 |
Description | PWR Y-CBL IEC 320-C14/C13 x2 14" |
Customer Reference | |
Detailed Description | 1.17' (356.0mm) Power Cord Black IEC 320-C14 To IEC 320-C13 (2) SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 (2) | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 1.17' (356.0mm) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 13A | |
Operating Temperature | -20°C ~ 105°C | |
Features | Y-Adapter |