



AC-B122019-06 | |
|---|---|
DigiKey Part Number | 4771-AC-B122019-06-ND |
Manufacturer | |
Manufacturer Product Number | AC-B122019-06 |
Description | HOSPITAL-G PWR CRD 5-20P/C19 6' |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Gray NEMA 5-20P To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-20P | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Gray | |
Voltage Rating | 125V | |
Current Rating (Amps) | 20A | |
Operating Temperature | -20°C ~ 105°C | |
Features | Hospital Grade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,239.38000 | ₱2,239.38 |
| 10 | ₱2,127.06000 | ₱21,270.60 |
| 20 | ₱2,014.74000 | ₱40,294.80 |
| 50 | ₱1,903.00500 | ₱95,150.25 |
| 100 | ₱1,790.68500 | ₱179,068.50 |
| 250 | ₱1,701.76500 | ₱425,441.25 |
| 500 | ₱1,567.80000 | ₱783,900.00 |


