



DBM-CS05210 | |
|---|---|
DigiKey Part Number | 4771-DBM-CS05210-ND |
Manufacturer | |
Manufacturer Product Number | DBM-CS05210 |
Description | CISCO CABLE 26-PIN M/V.35 F 10FT |
Customer Reference | |
Detailed Description | Cable Assembly Smart Serial 26 pos Male to 35 pos Female 10.00' (3.05m) |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Smart Serial 26 pos Male to 35 pos Female | |
Length | 10.00' (3.05m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Shielded |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | ₱1,755.00000 | ₱1,755.00 |
| 10 | ₱1,667.25000 | ₱16,672.50 |
| 50 | ₱1,579.50000 | ₱78,975.00 |
| 100 | ₱1,491.75000 | ₱149,175.00 |
| 250 | ₱1,404.00000 | ₱351,000.00 |
| 500 | ₱1,316.25000 | ₱658,125.00 |



