



DSC-37MM-KIT | |
|---|---|
DigiKey Part Number | 4771-DSC-37MM-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DSC-37MM-KIT |
Description | CONN D-SUB PLUG 37POS SOLDER |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Assembly | |
Voltage Rating | - | |
Color | Silver | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | 20 AWG | |
Contact Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,105.07000 | ₱1,105.07 |
| 10 | ₱1,050.07500 | ₱10,500.75 |
| 50 | ₱994.50000 | ₱49,725.00 |
| 100 | ₱939.51000 | ₱93,951.00 |
| 250 | ₱883.93500 | ₱220,983.75 |
| 500 | ₱828.94500 | ₱414,472.50 |


