



UC3-HDMIX2 | |
|---|---|
DigiKey Part Number | 4771-UC3-HDMIX2-ND |
Manufacturer | |
Manufacturer Product Number | UC3-HDMIX2 |
Description | USB HUB 4 PORT 1080P/60HZ |
Customer Reference | |
Detailed Description | USB Hub 4 Port 1080P/60HZ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 1080P/60HZ | |
Voltage - Input | 5V | |
Mounting Type | Desktop | |
Features | Portable, USB A/C to HDMI (2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,155.49000 | ₱3,155.49 |
| 10 | ₱2,997.54000 | ₱29,975.40 |
| 50 | ₱2,840.17500 | ₱142,008.75 |
| 100 | ₱2,682.22500 | ₱268,222.50 |
| 250 | ₱2,524.27500 | ₱631,068.75 |
| 500 | ₱2,366.91000 | ₱1,183,455.00 |





