CRU ABB-A 10A 500V (PF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRU ABB-A 10A 500V (PF)

DigiKey Part Number
4598-CRUABB-A10A500V(PF)-ND
Manufacturer
Manufacturer Product Number
CRU ABB-A 10A 500V (PF)
Description
FUSE CERM 10A 500VAC 500VDC AXL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 A 500 V 500 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
500 V
Voltage Rating - DC
500 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Melting I²t
98.28
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.276" Dia x 1.299" L (7.00mm x 33.00mm)
DC Cold Resistance
0.0195 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 741
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱232.83000₱232.83
5₱193.05000₱965.25
10₱178.13300₱1,781.33
50₱147.78280₱7,389.14
100₱136.31090₱13,631.09
250₱122.44052₱30,610.13
500₱112.84066₱56,420.33
1,000₱103.93754₱103,937.54
5,000₱92.25450₱461,272.50
Manufacturers Standard Package