CD 15 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD15FD471FO3F

DigiKey Part Number
338-2654-ND
Manufacturer
Manufacturer Product Number
CD15FD471FO3F
Description
CAP MICA 470PF 1% 500V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
470 pF
Tolerance
±1%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.232" (5.90mm)
Features
General Purpose
Size / Dimension
0.469" L x 0.220" W (11.90mm x 5.60mm)
Height - Seated (Max)
0.402" (10.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233
Factory Stock: 600
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱587.34000₱587.34
10₱446.12100₱4,461.21
50₱389.84400₱19,492.20
100₱372.42270₱37,242.27
500₱342.92116₱171,460.58
1,000₱333.77877₱333,778.77
Manufacturers Standard Package