New Product
Reed Relay SPST-NO (1 Form A) 5VDC Coil Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9105-05-00

DigiKey Part Number
306-9105-05-00-ND
Manufacturer
Manufacturer Product Number
9105-05-00
Description
RELAY REED 5V 140 OHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 5VDC Coil Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
5VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
1 A
Switching Voltage
1000VAC, 1000VDC - Max
Coil Current
35.7 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Hermetically
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.5 VDC
Operate Time
1.1 ms
Release Time
200 µs
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Resistance
140 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tube
QuantityUnit PriceExt Price
600₱392.59448₱235,556.69
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.