
CR45-Y | |
|---|---|
DigiKey Part Number | 582-1120-ND |
Manufacturer | |
Manufacturer Product Number | CR45-Y |
Description | CURRENT SENSOR INDICATOR 100A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Current Indicator Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | LED | |
Sensitivity | 2A | |
Frequency | 50Hz ~ 1kHz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | Self Powered | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -10°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,319.76000 | ₱1,319.76 |
| 10 | ₱1,021.35200 | ₱10,213.52 |
| 100 | ₱867.23330 | ₱86,723.33 |
| 500 | ₱819.00000 | ₱409,500.00 |

