


CVCO55CC-1490-1550 | |
|---|---|
DigiKey Part Number | 744-1488-ND |
Manufacturer | |
Manufacturer Product Number | CVCO55CC-1490-1550 |
Description | VCO 1520MHZ 1-10V 12.7X12.7MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1520MHz Center Frequency 1 V ~ 10 V Voltage Controlled Oscillator 5 ±3 dBm -15 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 1490 ~ 1550MHz | |
Frequency - Center | 1520MHz | |
Voltage - Supply | 8V | |
Tuning Voltage (VDC) | 1 V ~ 10 V | |
2nd Harmonic, Typ (dBc) | -15 | |
Icc Max | 35mA | |
Pushing (MHz/V) | 1.5 (Typ) | |
Power (dBm) | 5 ±3 | |
Phase Noise Typ (dBc/Hz) | -115 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-QFN, Variant | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.220" (5.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,910.03000 | ₱1,910.03 |
| 5 | ₱1,823.09400 | ₱9,115.47 |
| 10 | ₱1,649.46600 | ₱16,494.66 |
| 25 | ₱1,562.65200 | ₱39,066.30 |
| 50 | ₱1,532.70000 | ₱76,635.00 |

