Parametric Equivalent

CB3LV-5I-50M000000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-5I-50M000000TR-ND - Tape & Reel (TR) 110-CB3LV-5I-50M000000CT-ND - Cut Tape (CT) 110-CB3LV-5I-50M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-5I-50M000000 |
Description | XTAL OSC XO 50.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3LV-5I-50M000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱104.81000 | ₱104.81 |
| 10 | ₱91.11200 | ₱911.12 |
| 25 | ₱86.18080 | ₱2,154.52 |
| 50 | ₱82.60780 | ₱4,130.39 |
| 100 | ₱79.18960 | ₱7,918.96 |
| 250 | ₱74.88768 | ₱18,721.92 |
| 500 | ₱71.79228 | ₱35,896.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱68.82670 | ₱68,826.70 |
| 2,000 | ₱65.98498 | ₱131,969.96 |
| 3,000 | ₱64.37911 | ₱193,137.33 |
| 5,000 | ₱62.41197 | ₱312,059.85 |
| 7,000 | ₱61.15002 | ₱428,050.14 |




