AC-C13 NA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC-C13 NA

DigiKey Part Number
T1249-C13-NA-ND
Manufacturer
Manufacturer Product Number
AC-C13 NA
Description
CORD 18AWG NEMA5-15P - IEC320 6'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
-
Length
6.00' (1.83m)
Approval Agency Marking
CE, CSA, UL
Approved Countries
Canada, United Kingdom, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
105°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,674
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱246.87000₱246.87
10₱209.72300₱2,097.23
25₱196.53680₱4,913.42
50₱187.15320₱9,357.66
100₱178.21440₱17,821.44
300₱164.92127₱49,476.38
500₱159.08608₱79,543.04
1,000₱151.49687₱151,496.87
2,500₱142.02186₱355,054.65
Manufacturers Standard Package