VFK400W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VFK400W Series
VFK400W-Q24-S24
VFK400W-Q24-S24

VFK400W-Q24-S24

DigiKey Part Number
102-2206-ND
Manufacturer
Manufacturer Product Number
VFK400W-Q24-S24
Description
DC/DC CONVERTER 24V 400W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 24V 16.7A 36V Input
Datasheet
 Datasheet
EDA/CAD Models
VFK400W-Q24-S24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
10V
Voltage - Input (Max)
36V
Number of Outputs
1
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
16.7A
Power (Watts)
400W
Applications
-
Efficiency
86%
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Size / Dimension
7.84" L x 4.99" W x 1.54" H (199.0mm x 126.8mm x 39.0mm)
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock