



1202AU | |
|---|---|
DigiKey Part Number | 1722-1064-ND |
Manufacturer | |
Manufacturer Product Number | 1202AU |
Description | KNOB 0.250" PHENOLIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knob 0.250" (6.35mm) Shaft with Line on Top Phenolic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | - | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.780" (19.81mm) | |
Height | 0.590" (14.99mm) | |
Indicator | Line on Top | |
Material | Phenolic | |
Color | Black | |
Features | Flatted to 5/32" | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱210.73572 | ₱52,683.93 |

