
1214BL | |
|---|---|
DigiKey Part Number | 1722-1113-ND |
Manufacturer | |
Manufacturer Product Number | 1214BL |
Description | KNOB 0.125" PHENOLIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knob 0.125" (3.18mm) Shaft with Phenolic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Pointer | |
Type | - | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 1.650" (41.91mm) | |
Height | 0.620" (15.75mm) | |
Indicator | - | |
Material | Phenolic | |
Color | Black | |
Features | 8-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱387.63504 | ₱96,908.76 |

