Fluted Knob 0.126" (3.20mm) Shaft with Line on Skirt Plastic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fluted Knob 0.126" (3.20mm) Shaft with Line on Skirt Plastic Black
1910DE
1910DE

1910DE

DigiKey Part Number
1722-1173-ND
Manufacturer
Manufacturer Product Number
1910DE
Description
KNOB FLUTED W/SKIRT 0.126" PLAST
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fluted Knob 0.126" (3.20mm) Shaft with Line on Skirt Plastic Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Cylindrical with Skirt
Type
Fluted
Shaft Size
0.126" (3.20mm)
Diameter
0.656" (16.66mm), 0.750" (19.05mm) Skirt
Height
0.500" (12.70mm)
Indicator
Line on Skirt
Material
Plastic
Color
Black
Features
8-32 Set Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
250₱142.72832₱35,682.08