
4320DC | |
|---|---|
DigiKey Part Number | 1722-1165-ND |
Manufacturer | |
Manufacturer Product Number | 4320DC |
Description | KNOB FLUTED 1/4"-20 PLASTIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 1/4"-20 Shaft with No Indicator Plastic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Fluted | |
Shaft Size | 1/4"-20 | |
Diameter | - | |
Height | 0.810" (20.58mm) | |
Indicator | No Indicator | |
Material | Plastic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱108.25544 | ₱27,063.86 |

