
4570BW | |
|---|---|
DigiKey Part Number | 1722-1333-ND |
Manufacturer | |
Manufacturer Product Number | 4570BW |
Description | HANDLE NYL/GLASS MTG CTR 4.72" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Nylon, Glass Filled Screw Holes, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.680" (42.67mm) | |
Length - Center to Center | 4.720" (119.89mm) | |
Thread/Screw/Hole Size | 0.250" (6.35mm) Inner Dia | |
Material | Nylon, Glass Filled | |
Mounting Type | Screw Holes, Front |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱459.02030 | ₱45,902.03 |

