Image for EK-10.100.31 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EK-10.100.31

DigiKey Part Number
EK-10.100.31-ND
Manufacturer
Manufacturer Product Number
EK-10.100.31
Description
HANDLE STAINLESS COLLAPSIBLE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Handle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
Packaging
Bulk
Part Status
Active
Type
-
Height
-
Length - Center to Center
-
Thread/Screw/Hole Size
-
Material
-
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
10₱7,296.88100₱72,968.81