
FG10-05.300.37 | |
|---|---|
DigiKey Part Number | FG10-05.300.37-ND |
Manufacturer | |
Manufacturer Product Number | FG10-05.300.37 |
Description | HANDLE S STEEL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Drawer, Type Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drawer, Type | |
Height | - | |
Thread/Screw/Hole Size | M6 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39,324.87000 | ₱39,324.87 |

