
FG7-02.GC220.04 | |
|---|---|
DigiKey Part Number | 1722-1384-ND |
Manufacturer | |
Manufacturer Product Number | FG7-02.GC220.04 |
Description | HANDLE ALUMINUM MTG CTR 8.661" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Drawer, Type Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drawer, Type | |
Height | - | |
Length - Center to Center | 8.661" (220.00mm) | |
Thread/Screw/Hole Size | M6 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21,369.47000 | ₱21,369.47 |

