
GC2000-G | |
|---|---|
DigiKey Part Number | 1722-1467-ND |
Manufacturer | |
Manufacturer Product Number | GC2000-G |
Description | CABLE GLAND 19-25MM PG29 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG29 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.748" (19.00mm) | |
Outside Cable Diameter (Max) | 0.984" (25.00mm) | |
Thread Size | PG29 | |
Thread Length | 0.433" (11.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.465" (37.2mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Locknut, O-Ring, Seal | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱355.10000 | ₱355.10 |
| 10 | ₱301.68500 | ₱3,016.85 |
| 25 | ₱282.78920 | ₱7,069.73 |
| 50 | ₱269.28720 | ₱13,464.36 |
| 100 | ₱256.42890 | ₱25,642.89 |
| 250 | ₱240.37416 | ₱60,093.54 |
| 500 | ₱228.90582 | ₱114,452.91 |
| 1,000 | ₱217.98914 | ₱217,989.14 |
| 2,500 | ₱204.35805 | ₱510,895.12 |

