
MA-25.160.84 | |
|---|---|
DigiKey Part Number | 1722-1361-ND |
Manufacturer | |
Manufacturer Product Number | MA-25.160.84 |
Description | HANDLE THERMOPLAS MTG CTR 6.299" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Thermoplastic Screw Holes, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 0.335" (8.50mm) | |
Length - Center to Center | 6.299" (160.00mm) | |
Thread/Screw/Hole Size | M4 | |
Material | Thermoplastic | |
Mounting Type | Screw Holes, Front | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱775.13000 | ₱775.13 |
| 5 | ₱670.99600 | ₱3,354.98 |
| 10 | ₱634.02300 | ₱6,340.23 |
| 25 | ₱591.10760 | ₱14,777.69 |
| 50 | ₱562.57120 | ₱28,128.56 |
| 100 | ₱537.01250 | ₱53,701.25 |
| 250 | ₱507.25584 | ₱126,813.96 |
| 500 | ₱487.43604 | ₱243,718.02 |
| 1,000 | ₱469.65146 | ₱469,651.46 |

