
1N4150 | |
|---|---|
DigiKey Part Number | 5245-1N4150-ND |
Manufacturer | |
Manufacturer Product Number | 1N4150 |
Description | DIODE STANDARD 50V 300MA DO35 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 300mA Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.53000 | ₱10.53 |
| 10 | ₱6.43500 | ₱64.35 |
| 100 | ₱3.97800 | ₱397.80 |
| 500 | ₱2.89342 | ₱1,446.71 |
| 1,000 | ₱2.54183 | ₱2,541.83 |
| 2,000 | ₱2.24406 | ₱4,488.12 |
| 5,000 | ₱1.92091 | ₱9,604.55 |
| 10,000 | ₱1.72060 | ₱17,206.00 |
| 50,000 | ₱1.36894 | ₱68,447.00 |



