



ECMA-C20604SS | |
|---|---|
DigiKey Part Number | 2039-ECMA-C20604SS-ND |
Manufacturer | |
Manufacturer Product Number | ECMA-C20604SS |
Description | SERVOMOTOR 3000 RPM 220V |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 400W Incremental 220VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 220VAC | |
RPM | 3000 RPM | |
Torque - Rated (oz-in / mNm) | 179.9 / 1270 | |
Power - Rated | 400W | |
Encoder Type | Incremental | |
Size / Dimension | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | |
Diameter - Shaft | 0.551" (14.00mm) | |
Length - Shaft and Bearing | 1.181" (30.00mm) | |
Mounting Hole Spacing | 2.756" (70.00mm) | |
Termination Style | Cable with Connector | |
Features | Brake, Key, Oil Seal | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 541 / 3820 | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32,564.03000 | ₱32,564.03 |


