19665 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SCS
In Stock: 555
Unit Price: ₱16,191.63000
Datasheet

Similar


SCS
In Stock: 79
Unit Price: ₱6,293.43000
Datasheet
Workstation Monitor AC Adapter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19665

DigiKey Part Number
16-1303-ND
Manufacturer
Manufacturer Product Number
19665
Description
MONITOR DUAL WIRE CONTINOUS 120V
Customer Reference
Detailed Description
Workstation Monitor AC Adapter
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Box
Part Status
Obsolete
Type
Workstation Monitor
Usage
Work Surface (2), Wrist Strap (2) Monitoring
Features
Continuous Monitoring, Dual Conductor System
Power Supply Type
AC Adapter
Includes
AC Adapter, Cables, Cords, Remotes
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes