LED Panel Indicator Orange Diffused 12V 20mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6571903103F

DigiKey Part Number
350-2254-ND
Manufacturer
Manufacturer Product Number
6571903103F
Description
LED PNL IND ORANGE DIFF 16.50MM
Customer Reference
Detailed Description
LED Panel Indicator Orange Diffused 12V 20mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
LED
Lamp Color
Orange
Lens Color
Orange
Lens Transparency
Diffused
Ratings
DC
Voltage
12V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.69" (17.53mm)
Lens Size
16.50mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
IP67, NEMA 4X
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 7/31/2026
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,153.62000₱1,153.62
10₱913.30200₱9,133.02