
AH1751-PG-A-A | |
|---|---|
DigiKey Part Number | 31-AH1751-PG-A-ACT-ND - Cut Tape (CT) 31-AH1751-PG-A-ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AH1751-PG-A-A |
Description | MAGNETIC SWITCH LATCH 3SIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 7mT Trip, -7mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.5V ~ 20V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | 100mA | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SIP, Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱50.31000 | ₱50.31 |
| 5 | ₱44.22600 | ₱221.13 |
| 10 | ₱42.00300 | ₱420.03 |
| 25 | ₱39.28880 | ₱982.22 |
| 50 | ₱37.45180 | ₱1,872.59 |
| 100 | ₱35.76690 | ₱3,576.69 |
| 500 | ₱32.38560 | ₱16,192.80 |
| 1,000 | ₱31.12844 | ₱31,128.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱28.92021 | ₱115,680.84 |
| 8,000 | ₱27.95189 | ₱223,615.12 |
| 12,000 | ₱27.42300 | ₱329,076.00 |
| 20,000 | ₱26.79379 | ₱535,875.80 |

