
AH9251-P-B | |
|---|---|
DigiKey Part Number | AH9251-P-BDI-ND |
Manufacturer | |
Manufacturer Product Number | AH9251-P-B |
Description | MAGNETIC SWITCH OMNIPOLAR TO92S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Digital Hall Effect TO-92S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±8mT Trip, ±7mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply (Max) | 15µA | |
Current - Output (Max) | 2mA | |
Output Type | Digital | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92S | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.25000 | ₱29.25 |
| 5 | ₱25.74000 | ₱128.70 |
| 10 | ₱24.39500 | ₱243.95 |
| 25 | ₱22.72160 | ₱568.04 |
| 50 | ₱21.58660 | ₱1,079.33 |
| 100 | ₱20.55690 | ₱2,055.69 |
| 500 | ₱18.48952 | ₱9,244.76 |
| 1,000 | ₱17.72141 | ₱17,721.41 |
| 5,000 | ₱16.17829 | ₱80,891.45 |


