AP2181DWG-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 57,580
Unit Price: ₱0.00000
Datasheet
SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2181DWG-7

DigiKey Part Number
31-AP2181DWG-7TR-ND - Tape & Reel (TR)
31-AP2181DWG-7CT-ND - Cut Tape (CT)
31-AP2181DWG-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2181DWG-7
Description
IC PWR SWITCH P-CHAN 1:1 SOT25
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.5A SOT-25
Datasheet
 Datasheet
EDA/CAD Models
AP2181DWG-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
95mOhm
Input Type
Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-25
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock