
APX803L-17SA-7 | |
|---|---|
DigiKey Part Number | 31-APX803L-17SA-7TR-ND - Tape & Reel (TR) 31-APX803L-17SA-7CT-ND - Cut Tape (CT) 31-APX803L-17SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX803L-17SA-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.7V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.04000 | ₱14.04 |
| 10 | ₱9.59400 | ₱95.94 |
| 25 | ₱8.49440 | ₱212.36 |
| 100 | ₱7.27160 | ₱727.16 |
| 250 | ₱6.68540 | ₱1,671.35 |
| 500 | ₱6.33088 | ₱3,165.44 |
| 1,000 | ₱6.04071 | ₱6,040.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.68172 | ₱17,045.16 |
| 6,000 | ₱5.50592 | ₱33,035.52 |
| 9,000 | ₱5.41788 | ₱48,760.92 |
| 15,000 | ₱5.32034 | ₱79,805.10 |
| 21,000 | ₱5.26333 | ₱110,529.93 |
| 30,000 | ₱5.20853 | ₱156,255.90 |
| 75,000 | ₱5.09050 | ₱381,787.50 |


