AZ23C15-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 8,699
Unit Price: ₱0.22000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱0.05889
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱0.39000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C15-7

DigiKey Part Number
AZ23C15DITR-ND - Tape & Reel (TR)
AZ23C15DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AZ23C15-7
Description
DIODE ZENER ARRAY 15V SOT-23-3
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 15 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
15 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
30 Ohms
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱31.59000₱31.59
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000₱7.31250₱219,375.00