Diode 40 V 3A Surface Mount SMAF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 3A Surface Mount SMAF
SMAF

B340AXF-13

DigiKey Part Number
31-B340AXF-13TR-ND - Tape & Reel (TR)
31-B340AXF-13CT-ND - Cut Tape (CT)
31-B340AXF-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B340AXF-13
Description
DIODE SCHOTTKY 40V 3A SMAF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount SMAF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMAF
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,969
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱22.23000₱22.23
10₱13.57200₱135.72
100₱8.53520₱853.52
500₱6.34374₱3,171.87
1,000₱5.63472₱5,634.72
2,000₱5.03685₱10,073.70
5,000₱4.38867₱21,943.35
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱3.86785₱38,678.50
20,000₱3.54039₱70,807.80
30,000₱3.37352₱101,205.60
50,000₱3.18603₱159,301.50
70,000₱3.07499₱215,249.30
100,000₱3.00544₱300,544.00
Manufacturers Standard Package