SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTA124GCA-7

DigiKey Part Number
31-DDTA124GCA-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDTA124GCA-7
Description
TRANS PREBIAS PNP 200MW SOT23-3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R2 Only
Resistor - Emitter Base (R2)
22 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
56 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250 MHz
Power - Max
200 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Stock Options
This product is no longer carried by DigiKey. View Substitutes
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱0.01053₱31.59
6,000₱0.00917₱55.02
9,000₱0.00845₱76.05
15,000₱0.00757₱113.55
21,000₱0.00705₱148.05
30,000₱0.00651₱195.30
75,000₱0.00536₱402.00
150,000₱0.00462₱693.00
300,000₱0.00398₱1,194.00
Manufacturers Standard Package