
DMN2230UQ-7 | |
|---|---|
DigiKey Part Number | DMN2230UQ-7DITR-ND - Tape & Reel (TR) DMN2230UQ-7DICT-ND - Cut Tape (CT) DMN2230UQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2230UQ-7 |
Description | MOSFET N-CH 20V 2A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 2A (Ta) 600mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN2230UQ-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 2.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.3 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 188 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 600mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.35000 | ₱33.35 |
| 10 | ₱20.41700 | ₱204.17 |
| 100 | ₱13.00460 | ₱1,300.46 |
| 500 | ₱9.80226 | ₱4,901.13 |
| 1,000 | ₱8.76798 | ₱8,767.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.22865 | ₱21,685.95 |
| 6,000 | ₱6.58535 | ₱39,512.10 |
| 9,000 | ₱6.25736 | ₱56,316.24 |
| 15,000 | ₱5.88881 | ₱88,332.15 |
| 21,000 | ₱5.67052 | ₱119,080.92 |
| 30,000 | ₱5.45836 | ₱163,750.80 |
| 75,000 | ₱5.28693 | ₱396,519.75 |











