
DMN2710UDW-7 | |
|---|---|
DigiKey Part Number | 31-DMN2710UDW-7TR-ND - Tape & Reel (TR) 31-DMN2710UDW-7CT-ND - Cut Tape (CT) 31-DMN2710UDW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2710UDW-7 |
Description | MOSFET 2N-CH 20V 0.8A SOT363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 800mA (Ta) 360mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 800mA (Ta) | |
Rds On (Max) @ Id, Vgs | 450mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 42pF @ 16V | |
Power - Max | 360mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.31000 | ₱19.31 |
| 10 | ₱11.81700 | ₱118.17 |
| 100 | ₱7.40030 | ₱740.03 |
| 500 | ₱5.47794 | ₱2,738.97 |
| 1,000 | ₱4.85492 | ₱4,854.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.93900 | ₱11,817.00 |
| 6,000 | ₱3.55037 | ₱21,302.22 |
| 9,000 | ₱3.35218 | ₱30,169.62 |
| 15,000 | ₱3.12928 | ₱46,939.20 |
| 21,000 | ₱2.99726 | ₱62,942.46 |
| 30,000 | ₱2.86890 | ₱86,067.00 |
| 75,000 | ₱2.58712 | ₱194,034.00 |
| 150,000 | ₱2.47894 | ₱371,841.00 |



