
DMP3035SFG-7 | |
|---|---|
DigiKey Part Number | 31-DMP3035SFG-7TR-ND - Tape & Reel (TR) 31-DMP3035SFG-7CT-ND - Cut Tape (CT) 31-DMP3035SFG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3035SFG-7 |
Description | MOSFET P-CH 30V 8.5A PWRDI3333-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 8.5A (Ta) 950mW (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
EDA/CAD Models | DMP3035SFG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1633 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 950mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.97000 | ₱47.97 |
| 10 | ₱29.66000 | ₱296.60 |
| 100 | ₱19.17630 | ₱1,917.63 |
| 500 | ₱14.65542 | ₱7,327.71 |
| 1,000 | ₱13.19877 | ₱13,198.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱11.61284 | ₱23,225.68 |
| 4,000 | ₱10.61161 | ₱42,446.44 |
| 6,000 | ₱10.10139 | ₱60,608.34 |
| 10,000 | ₱9.52790 | ₱95,279.00 |
| 14,000 | ₱9.18834 | ₱128,636.76 |
| 20,000 | ₱8.85830 | ₱177,166.00 |
| 50,000 | ₱8.83350 | ₱441,675.00 |


