
DMP3036SFG-13 | |
|---|---|
DigiKey Part Number | 31-DMP3036SFG-13TR-ND - Tape & Reel (TR) 31-DMP3036SFG-13CT-ND - Cut Tape (CT) 31-DMP3036SFG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3036SFG-13 |
Description | MOSFET P-CH 30V 8.7A PWRDI3333-8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 8.7A (Ta) 950mW (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.5 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1931 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 950mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱57.92000 | ₱57.92 |
| 10 | ₱36.03600 | ₱360.36 |
| 100 | ₱23.48190 | ₱2,348.19 |
| 500 | ₱18.08938 | ₱9,044.69 |
| 1,000 | ₱16.35017 | ₱16,350.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱13.71689 | ₱41,150.67 |
| 6,000 | ₱12.63776 | ₱75,826.56 |
| 9,000 | ₱12.08799 | ₱108,791.91 |
| 15,000 | ₱11.51717 | ₱172,757.55 |

