


DMTH4014LFVWQ-7 | |
|---|---|
DigiKey Part Number | 31-DMTH4014LFVWQ-7TR-ND - Tape & Reel (TR) 31-DMTH4014LFVWQ-7CT-ND - Cut Tape (CT) 31-DMTH4014LFVWQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH4014LFVWQ-7 |
Description | MOSFET BVDSS: 31V~40V POWERDI333 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 11.5A (Ta), 49.8A (Tc) 3.1W Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13.7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 750 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerDI3333-8 (SWP) Type UX | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.99000 | ₱54.99 |
| 10 | ₱34.22300 | ₱342.23 |
| 100 | ₱22.27680 | ₱2,227.68 |
| 500 | ₱17.12296 | ₱8,561.48 |
| 1,000 | ₱15.46214 | ₱15,462.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱13.64220 | ₱27,284.40 |
| 4,000 | ₱12.50145 | ₱50,005.80 |
| 6,000 | ₱11.92016 | ₱71,520.96 |
| 10,000 | ₱11.26704 | ₱112,670.40 |
| 14,000 | ₱10.88033 | ₱152,324.62 |
| 20,000 | ₱10.74938 | ₱214,987.60 |



