DMTH43M8LFVW-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DMTH43M8LFVW-7
DMTH43M8LFVW-7

DMTH4014LFVWQ-7

DigiKey Part Number
31-DMTH4014LFVWQ-7TR-ND - Tape & Reel (TR)
31-DMTH4014LFVWQ-7CT-ND - Cut Tape (CT)
31-DMTH4014LFVWQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH4014LFVWQ-7
Description
MOSFET BVDSS: 31V~40V POWERDI333
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 11.5A (Ta), 49.8A (Tc) 3.1W Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
13.7mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
750 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3.1W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
PowerDI3333-8 (SWP) Type UX
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 286
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱54.99000₱54.99
10₱34.22300₱342.23
100₱22.27680₱2,227.68
500₱17.12296₱8,561.48
1,000₱15.46214₱15,462.14
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱13.64220₱27,284.40
4,000₱12.50145₱50,005.80
6,000₱11.92016₱71,520.96
10,000₱11.26704₱112,670.40
14,000₱10.88033₱152,324.62
20,000₱10.74938₱214,987.60
Manufacturers Standard Package