Parametric Equivalent

MMST4401-13-F | |
|---|---|
DigiKey Part Number | 31-MMST4401-13-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMST4401-13-F |
Description | TRANS NPN 40V 0.6A SOT-323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 200 mW Surface Mount SOT-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.61068 | ₱16,106.80 |
| 20,000 | ₱1.56432 | ₱31,286.40 |
| 30,000 | ₱1.54110 | ₱46,233.00 |
| 50,000 | ₱1.51538 | ₱75,769.00 |
| 70,000 | ₱1.50034 | ₱105,023.80 |
| 100,000 | ₱1.48589 | ₱148,589.00 |
| 250,000 | ₱1.45477 | ₱363,692.50 |


