SMCJ15AQ-13-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ₱27.78750
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 5,274
Unit Price: ₱31.59000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 2,998
Unit Price: ₱47.39000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: ₱11.84625
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 885
Unit Price: ₱51.48000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ₱88.92000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: ₱21.55296
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: ₱21.06000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱438.75295
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱438.75295
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: ₱122.85000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱299.52295
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱282.55500
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱699.66000
Datasheet
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

SMCJ15AQ-13-F

DigiKey Part Number
SMCJ15AQ-13-FDITR-ND - Tape & Reel (TR)
SMCJ15AQ-13-FDICT-ND - Cut Tape (CT)
SMCJ15AQ-13-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ15AQ-13-F
Description
TVS DIODE 15VWM 24.4VC SMC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24.4V Clamp 61.5A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
61.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱62.60000₱62.60
10₱39.31200₱393.12
100₱25.72250₱2,572.25
500₱19.88298₱9,941.49
1,000₱18.00162₱18,001.62
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱15.14312₱45,429.36
6,000₱13.97575₱83,854.50
9,000₱13.38110₱120,429.90
15,000₱12.96508₱194,476.20
Manufacturers Standard Package