
ZX5T1951GTA | |
|---|---|
DigiKey Part Number | ZX5T1951GTADITR-ND - Tape & Reel (TR) ZX5T1951GTADICT-ND - Cut Tape (CT) ZX5T1951GTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZX5T1951GTA |
Description | TRANS PNP 60V 6A SOT-223-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 6 A 120MHz 1.6 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 260mV @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 2A, 2V | |
Power - Max | 1.6 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱52.65000 | ₱52.65 |
| 10 | ₱32.58500 | ₱325.85 |
| 100 | ₱21.16530 | ₱2,116.53 |
| 500 | ₱16.23726 | ₱8,118.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱14.64957 | ₱14,649.57 |
| 2,000 | ₱13.31226 | ₱26,624.52 |
| 3,000 | ₱12.63074 | ₱37,892.22 |
| 5,000 | ₱11.86474 | ₱59,323.70 |
| 7,000 | ₱11.41101 | ₱79,877.07 |
| 10,000 | ₱10.96998 | ₱109,699.80 |
| 25,000 | ₱10.05470 | ₱251,367.50 |


