
JJS-60 | |
|---|---|
DigiKey Part Number | 2041-1070-ND |
Manufacturer | |
Manufacturer Product Number | JJS-60 |
Description | FUSE CARTRIDGE 60A 600VAC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 60A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 600 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | T | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.810" Dia x 1.560" W (20.57mm x 39.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,020.24000 | ₱6,020.24 |
| 5 | ₱4,992.74200 | ₱24,963.71 |
| 10 | ₱4,604.30100 | ₱46,043.01 |
| 50 | ₱3,808.80640 | ₱190,440.32 |
| 100 | ₱3,506.79420 | ₱350,679.42 |

