New at DigiKey
1 µH Shielded Molded Inductor 6.1 A 24mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A4020V3-1R0-R

DigiKey Part Number
283-HCM1A4020V3-1R0-RTR-ND - Tape & Reel (TR)
283-HCM1A4020V3-1R0-RCT-ND - Cut Tape (CT)
283-HCM1A4020V3-1R0-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A4020V3-1R0-R
Description
FIXED IND 1UH 6.1A 24 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 6.1 A 24mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Shielded
DC Resistance (DCR)
24mOhm Max
Q @ Freq
-
Frequency - Self Resonant
67MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.173" L x 0.165" W (4.40mm x 4.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,370
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.63000₱14.63
10₱12.11000₱121.10
25₱11.18520₱279.63
50₱10.54180₱527.09
100₱9.93920₱993.92
250₱9.19388₱2,298.47
500₱8.66854₱4,334.27
1,000₱8.17304₱8,173.04
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱7.81775₱23,453.25
6,000₱7.37178₱44,230.68
9,000₱7.12296₱64,106.64
15,000₱6.82180₱102,327.00
21,000₱6.63053₱139,241.13
30,000₱6.43385₱193,015.50
75,000₱5.95564₱446,673.00
Manufacturers Standard Package