ICLxxxD05MI- TOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ICLxxxD05MI- TOP
Power NTCs for Inrush Current Limiting

ICL151D07MIB

DigiKey Part Number
283-ICL151D07MIB-ND
Manufacturer
Manufacturer Product Number
ICL151D07MIB
Description
ICL 15 OHM 20% 2A 8.5MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 15 Ohms ±20% 2 A 0.335" (8.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
15 Ohms
Tolerance
±20%
Current - Steady State Max
2 A
Diameter
0.335" (8.50mm)
Lead Spacing
0.197" (5.00mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,844
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱11.12000₱11.12
5₱9.36000₱46.80
10₱8.65800₱86.58
50₱7.17220₱358.61
100₱6.62220₱662.22
250₱5.95296₱1,488.24
500₱5.49316₱2,746.58
1,000₱5.06727₱5,067.27
5,000₱4.19679₱20,983.95
Manufacturers Standard Package