
B032-DUA2 | |
|---|---|
DigiKey Part Number | B032-DUA2-ND |
Manufacturer | |
Manufacturer Product Number | B032-DUA2 |
Description | 2-PORT USB/DVI CABLE KVM SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB KVM | |
Convert From (Adapter End) | DVI-D Dual Link Female, USB - A 2.0 Female (2), 3.5mm Female (2) | |
Convert To (Adapter End) | DVI-D Single Link Male (2), USB - A 2.0 Male (4), 3.5mm Male (4) | |
Length | - | |
For Use With/Related Products | KVM Switch B032 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,477.12000 | ₱6,477.12 |

