
N238-010-BK | |
|---|---|
DigiKey Part Number | N238-010-BK-ND |
Manufacturer | |
Manufacturer Product Number | N238-010-BK |
Description | CONN MOD JACK 8P8C 1=10PCS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC, Color Coded Block | |
Shielding | - | |
Ratings | Cat6 | |
Features | Cover | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,284.43000 | ₱2,284.43 |
| 10 | ₱1,941.38100 | ₱19,413.81 |
| 25 | ₱1,819.86480 | ₱45,496.62 |
| 50 | ₱1,733.06260 | ₱86,653.13 |
| 100 | ₱1,650.43130 | ₱165,043.13 |
| 250 | ₱1,610.21252 | ₱402,553.13 |

