
P046-06N-T | |
|---|---|
DigiKey Part Number | P046-06N-T-ND |
Manufacturer | |
Manufacturer Product Number | P046-06N-T |
Description | CORD 12AWG L520P - 5-15/20R 0.5' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 0.50' (152.4mm) Power Cord Black NEMA L5-20P To NEMA 5-15/20R SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA L5-20P | |
2nd Connector | NEMA 5-15/20R | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 0.50' (152.4mm) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 20A | |
Operating Temperature | -10°C ~ 60°C | |
Features | Locking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,952.73000 | ₱1,952.73 |
| 10 | ₱1,659.64500 | ₱16,596.45 |
| 25 | ₱1,555.77240 | ₱38,894.31 |
| 50 | ₱1,481.55940 | ₱74,077.97 |
| 100 | ₱1,410.90300 | ₱141,090.30 |
| 250 | ₱1,356.46992 | ₱339,117.48 |

