
PDU3V20D354A | |
|---|---|
DigiKey Part Number | PDU3V20D354A-ND |
Manufacturer | |
Manufacturer Product Number | PDU3V20D354A |
Description | POWER OUTLET STRIPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 35A | |
Region Utilized | North America | |
Overload Protection | None | |
Connector - AC Input | - | |
AC Outlets | 54 | |
Connector - AC Output | IEC 320-C13 (42), C19 (12) | |
Voltage - Input | 208V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 2.5' (0.76m) | |
Approval Agency | CSA, FCC, NOM, UL | |
Features | - | |
Weight | 9.3 lbs (4.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31,835.70000 | ₱31,835.70 |

